
The L6564HTR is a RoHS compliant, surface mount power management IC from Stmicroelectronics. It operates over a temperature range of -25°C to 125°C and has a maximum power dissipation of 750mW. The device is available in a 14-pin SOP package and is suitable for use in a variety of applications. The L6564HTR is a lead-free device and is packaged on a tape and reel.
Sign in to ask questions about the Stmicroelectronics L6564HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6564HTR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6564HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
