
CONTRLR 0.09mA 10-Pin SSOP T/R
Stmicroelectronics L6564TDTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6564T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6564TDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
