
Quasi-resonant Controller
Sign in to ask questions about the Stmicroelectronics L6565D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6565D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Input Current | 3.5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3A |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6565D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
