
The L6565N is a DIP-8 flyback DC/DC controller from Stmicroelectronics, operating between 10.3V and 18V with a maximum output current of 400mA. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The device is lead free and RoHS compliant, with a quiescent current of 3.5mA and a maximum supply current of 5mA.
Stmicroelectronics L6565N technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 400mA |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6565N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.