
Stmicroelectronics L6566A technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fall Time | 40ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 23V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Power | 750mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6566A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
