
Stmicroelectronics L6566ATR technical specifications.
| Package/Case | SOIC |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6566ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
