
Multi-mode controller for Switched-Mode Power Supplies (SMPS). Features a 75% maximum duty cycle and a 40ns fall time. Operates within a -40°C to 150°C temperature range with a supply voltage from 10.6V to 23V. Surface mountable in a SOIC package, this component offers 800mA output current and 750mW output power. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6566B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 40ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 10.6V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Power | 750mW |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6566B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
