
Current Mode PWM Controller for Flyback topologies, featuring a single PWM output and 800mA minimum output current. Operates from 8V to 23V supply voltage with a maximum duty cycle of 75%. This 16-pin SO N package, a Small Outline IC Narrow Body, is surface mountable with gull-wing leads and a 1.27mm pin pitch. It offers a wide operating temperature range of -40°C to 150°C and includes an On/Off pin.
Stmicroelectronics L6566BH technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Flyback |
| Number of PWM Outputs | 1 |
| Output Current | 800(Min)mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 23V |
| Maximum Duty Cycle | 75% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Fall Time | 40ns |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Maximum Supply Current | 4.6mA |
| Maximum Power Dissipation | 750mW |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6566BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.