
Multi-mode controller for SMPS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6566BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6566BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
