
High voltage half bridge driver IC featuring an integrated oscillator and bootstrap diode. This power management component offers two synchronous channels with a maximum output current of 270mA and operates at frequencies up to 200kHz. Designed for through-hole mounting in a DIP package, it functions within a 10V to 16.6V supply voltage range. The device boasts a maximum operating temperature of 125°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Channel Type | Synchronous |
| Frequency | 200kHz |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.6mm |
| RoHS | Compliant |
