
The L6569AD013TR is a dual gate driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 275mA. The device is packaged in a SO package and is available in tape and reel packaging. The L6569AD013TR is not radiation hardened and is not RoHS compliant.
Stmicroelectronics L6569AD013TR technical specifications.
| Package/Case | SO |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
