
The L6569D is a dual synchronous gate driver IC from Stmicroelectronics, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device can handle a maximum output current of 270mA and a maximum supply current of 25mA. It is designed to work with a supply voltage range of 10V to 16.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Frequency | 200kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Width | 4mm |
| RoHS | Not CompliantNo |
