
The L6569D013TR is a dual synchronous gate driver IC from Stmicroelectronics, designed for high-frequency applications. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 275mA. The device is available in a surface-mount SO package and is lead-free. The IC is suitable for use in a variety of applications, including those requiring high-speed switching and low power consumption.
Stmicroelectronics L6569D013TR technical specifications.
| Package/Case | SO |
| Channel Type | Synchronous |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
