
The L6571A is a dual gate driver IC from Stmicroelectronics, packaged in a DIP-8 configuration. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 16.6V and a minimum supply voltage of 10V. It can handle a maximum output current of 275mA and a maximum supply current of 25mA. The L6571A is available in a package quantity of 50, packaged in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics L6571A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6571A technical specifications.
| Package/Case | DIP |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6571A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.