
The L6571AD is a dual gate driver IC from Stmicroelectronics, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum output current of 275mA and a maximum supply current of 25mA. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6571AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6571AD technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6571AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
