
The L6571B is a dual synchronous gate driver IC from Stmicroelectronics, packaged in a DIP-8 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has two channels and can supply up to 275mA of output current at 12V. It is designed for use in applications where high current and low power consumption are required.
Sign in to ask questions about the Stmicroelectronics L6571B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6571B technical specifications.
| Package/Case | DIP |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 275mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6571B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
