LED driver IC for CFL/TL ballast applications. Features include a 126kHz operating frequency, 450mA maximum output current, and dimming capability. Operates from a 10V to 16.6V supply voltage with a 2mA typical supply current. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant with a maximum operating temperature of 125°C.
Stmicroelectronics L6574 technical specifications.
| Package/Case | PDIP |
| Dimming | Yes |
| Fall Time | 80ns |
| Frequency | 126kHz |
| Lead Free | Lead Free |
| Max Frequency | 126kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 450mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 600V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
