
Dual LED driver IC for CFL/TL ballast applications, featuring surface mount SO package and dimming capability. Operates with a supply voltage range of 10V to 16.6V, delivering up to 450mA output current per channel. Achieves a maximum frequency of 126kHz with a fall time of 80ns. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6574D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6574D technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Fall Time | 80ns |
| Frequency | 126kHz |
| Lead Free | Lead Free |
| Max Frequency | 126kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 450mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6574D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
