
CFL/TL Ballast Driver 16-Pin SO T/R
Sign in to ask questions about the Stmicroelectronics L6574D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6574D013TR technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Fall Time | 80ns |
| Frequency | 126kHz |
| Lead Free | Lead Free |
| Max Frequency | 126kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 450mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6574D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
