
0.6A POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, SOP-20
Stmicroelectronics L6585D technical specifications.
| Package/Case | SO |
| Frequency | 62kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 16V |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
