
The L6585DE is a single DC/DC controller from Stmicroelectronics, operating at a frequency of 62kHz. It can handle a maximum supply voltage of 16V and a maximum power dissipation of 830mW. The device is packaged in a surface mount SO package and has an operating temperature range of -40°C to 150°C. It is RoHS compliant and available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Stmicroelectronics L6585DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6585DE technical specifications.
| Package/Case | SO |
| Frequency | 62kHz |
| Max Frequency | 62kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6585DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
