
Stmicroelectronics L6590AN technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 15W |
| Output Voltage | 700V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6590AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
