
IC SWIT OVP OCP 8MINIDIP
Sign in to ask questions about the Stmicroelectronics L6590ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6590ED technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6590ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.