
0.7A SWITCHING REGULATOR, 74kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8
Sign in to ask questions about the Stmicroelectronics L6590N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6590N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6590N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
