
Stmicroelectronics L6591 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.3mA |
| Output Current | 800A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
