
The L6591TR is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 22V and a maximum power dissipation of 750mW. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is suitable for surface mount applications and has a fall time of 40ns.
Sign in to ask questions about the Stmicroelectronics L6591TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6591TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Output Current | 800A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6591TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
