The L6598 DC/DC controller is a PDIP packaged device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16.6V and a maximum output current of 450mA. The device operates at a maximum frequency of 400kHz and has a maximum duty cycle of 52%. It is RoHS compliant and available in a package quantity of 25 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6598 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 52% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 450mA |
| Output Voltage | 4.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6598 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
