
The L6598D is a DC/DC controller from Stmicroelectronics with a maximum output current of 450mA and a maximum output voltage of 600V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-16 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics L6598D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6598D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Height | 1.64mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 52% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 450mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6598D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
