
The L6598D013TR is a dual output DC/DC controller from Stmicroelectronics. It operates at a frequency of 400kHz and can handle a maximum supply voltage of 16.6V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The L6598D013TR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics L6598D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6598D013TR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6598D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
