
Improved high-voltage resonant controller
Sign in to ask questions about the Stmicroelectronics L6599ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6599ADTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6599A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
