
Stmicroelectronics L6599AN technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 800mA |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6599A |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
