
Stmicroelectronics L6599ATD technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Voltage | 13.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6599A |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599ATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
