
High-voltage resonant controller for power management applications. Features a maximum operating frequency of 500kHz and a maximum duty cycle of 52%. Operates within a supply voltage range of 8.85V to 16V, with a typical supply current of 3.5mA. Designed for surface mount installation in a SOIC package, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L6599ATDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6599ATDTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6599A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599ATDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
