
The L6599D is a DC/DC controller from Stmicroelectronics, packaged in a lead-free SO-16 package. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 16V. The device can supply up to 800mA of current and has a maximum duty cycle of 52%. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6599D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 52% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 800mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6599 |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
