Stmicroelectronics L6599EDTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.