High-voltage resonant controller, a power management IC, operates with a maximum supply voltage of 16V and a minimum of 8.85V. This through-hole component features a maximum duty cycle of 52% and a maximum operating frequency of 500kHz, delivering an output current of 800A. It is housed in a PDIP package, measuring 20mm in length, 7.1mm in width, and 5.1mm in height, with an operating temperature range of -40°C to 150°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics L6599N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6599N technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 52% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 800A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6599 |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
