
The L6610D is a surface mount power management IC from Stmicroelectronics. It operates over a temperature range of 0°C to 105°C and is compliant with lead-free standards. The IC has a maximum operating supply current of 5mA and is available in a package quantity of 800 units, packaged in rail/Tube. It is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics L6610D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6610D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6610D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.