
Stmicroelectronics L6615N technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rated Current-Max | 6mA |
| RoHS Compliant | Yes |
| Series | L6615 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6615N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
