
IC CTRLR PWM PROG CM HV 16SOIC
Stmicroelectronics L6668 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 107kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
