
High-voltage resonant controller, a power management IC, features a 13.3V output voltage and 800mA output current. Operating within a 16V supply voltage range, this surface mount device offers a maximum duty cycle of 50% and a maximum frequency of 245kHz. The SO package, measuring 9.9mm x 4mm x 1.5mm, supports a fall time of 30ns and operates from -25°C to 150°C. This RoHS compliant component is designed for efficient power conversion.
Stmicroelectronics L6699D technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 50% |
| Max Frequency | 245kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4.1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 800mA |
| Output Voltage | 13.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6699D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
