
High-voltage resonant controller, a surface mount DC/DC controller and regulator, operates with a supply voltage range of 8.85V to 16V. This non-isolated integrated circuit features a single output with a voltage of 13.3V and a maximum duty cycle of 50%. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 150°C. The component is RoHS compliant and supplied in tape and reel packaging.
Stmicroelectronics L6699DTR technical specifications.
| Package/Case | SO |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 13.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.