
1.5A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDSO36, LEAD FREE, SSO-36
Sign in to ask questions about the Stmicroelectronics L6701TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6701TR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L6701 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6701TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
