Stmicroelectronics L6710 technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 178kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 960 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.