
2A SWITCHING CONTROLLER, 178kHz SWITCHING FREQ-MAX, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48
Sign in to ask questions about the Stmicroelectronics L6711TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6711TR technical specifications.
| Package/Case | TQFP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.8V |
| Output Configuration | Positive |
| Output Current | 95A |
| Output Voltage | 1.581V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6711TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
