
Stmicroelectronics L6712D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 178kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6712 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6712D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
