
The L6712Q is a dual DC/DC controller from Stmicroelectronics, operating from a 13.2V supply voltage with a maximum frequency of 178kHz. It is available in a VFQFPN-36 package, measuring 6mm in length and width, and 1mm in height. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 125°C, with a quiescent current of 10mA. The output voltage is 3.3V, with a minimum output voltage of 900mV and a maximum output voltage of 3.3V.
Sign in to ask questions about the Stmicroelectronics L6712Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6712Q technical specifications.
| Duty Cycle | 80% |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 178kHz |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6712 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6712Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
