
2A SWITCHING CONTROLLER, 225kHz SWITCHING FREQ-MAX, PQFP64, 10 X 10 MM, TQFP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6713A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Height | 1mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6713 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6713A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
