
The L6713ATR is a 3-output DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a TQFP-64 package. The IC operates at 12V and can supply up to 2A of current per output. It is RoHS compliant and available on tape and reel.
Stmicroelectronics L6713ATR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6713 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6713ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
