
Stmicroelectronics L6714 technical specifications.
| Package/Case | TQFP |
| Fall Time | 15ns |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 10.2V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6714 |
| Supply Current | 17mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
