
SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, PQFP64, 10 X 10 MM, LEAD FREE, TQFP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6714TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 10.2V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6714 |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6714TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
